Add To Favorites
Product Overview
Digi-Key Part Number A4047-ND
Quantity Available 1,356
Can ship immediately
Manufacturer

Manufacturer Part Number

414244-1

Description CONN SMB JACK STR 75 OHM PCB
Expanded Description SMB Connector Jack, Male Pin 75 Ohm Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 414244
RoHS Information 414244-1 Statement of Compliance
RoHS 2 Statement
3D Model 414244-1.pdf
Online Catalog SMB
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMB
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Through Hole
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 4GHz
Features -
Housing Color Gold
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.3dB
 
Additional Resources
Standard Package ? 100
Other Names 4142441
A4047

14:19:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 7.66
10 7.33700 73.37
25 6.69920 167.48
50 6.38000 319.00
100 6.06100 606.10
250 5.42300 1,355.75
500 5.10400 2,552.00
1,000 4.46600 4,466.00
2,500 4.24270 10,606.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback