Add To Favorites
Product Overview
Digi-Key Part Number A118931CT-ND
Quantity Available 26,948
Can ship immediately
Manufacturer

Manufacturer Part Number

41397

Description CONN SPLICE 2500-4700 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 41397
RoHS Information 41397 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 2500-4700 CMA
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 1
Other Names A118931CT

16:41:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07000 0.70
25 0.05200 1.30
50 0.04440 2.22
100 0.04300 4.30
250 0.03704 9.26
500 0.03556 17.78
1,000 0.03112 31.12
2,500 0.02815 70.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118931TR-ND
  • Minimum Quantity: 90,000
  • Quantity Available: 0
  • Unit Price: 0.01818
Send Feedback