Add To Favorites
Product Overview
Digi-Key Part Number A24650-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

413933-1

Description CONN TNC JACK R/A 50 OHM PCB
Expanded Description TNC Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 413933
Featured Product BNC/TNC RF Connectors
Online Catalog TNC
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style TNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Through Hole, Right Angle
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max -
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -
Center Contact Material Beryllium Copper
Voltage Rating -
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 18
Other Names 413933-1-ND
4139331
A24650

13:16:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.87000 19.87
10 17.93600 179.36
50 16.11000 805.50
100 15.57300 1,557.30
250 14.71380 3,678.45
500 14.28420 7,142.10
1,000 13.96200 13,962.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback