Add To Favorites
Product Overview
Digi-Key Part Number A100600CT-ND
Quantity Available 26,147
Can ship immediately
Manufacturer

Manufacturer Part Number

40868

Description CONN SPLICE 2500-4700 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 40868
RoHS Information 40868 Statement of Compliance
RoHS 2 Statement
3D Model 40868.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 2500-4700 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100600CT

15:27:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09500 0.95
25 0.07080 1.77
50 0.06080 3.04
100 0.05880 5.88
250 0.05064 12.66
500 0.04862 24.31
1,000 0.04255 42.55
2,500 0.03850 96.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100600TR-ND
  • Minimum Quantity: 90,000
  • Quantity Available: 0
  • Unit Price: 0.02487
Send Feedback