Add To Favorites
Product Overview
Digi-Key Part Number A107386CT-ND
Quantity Available 453
Can ship immediately
Manufacturer

Manufacturer Part Number

4-794626-4

Description CONN HEADER 14POS 2ROW R/A SMD
Expanded Description 14 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets 794626
RoHS Information 4-794626-4 Statement of Compliance
RoHS 2 Statement
3D Model 4-794626-4.pdf
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Shrouding Shrouded
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Features Board Lock
Insulation Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 4-794626-4-ND
A107386CT

11:47:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 4.98
10 4.77900 47.79
25 4.38040 109.51
50 4.18140 209.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107386TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 450 - Immediate
  • Unit Price: 3.62020
Send Feedback