Add To Favorites
Product Overview
Digi-Key Part Number A121917-ND
Quantity Available 4,800
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1969570-0

Description HDR ASSY VERT DBL ROW
Expanded Description 40 Positions Header Connector 0.098" (2.50mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Economy Power 2.5
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Shrouding Shrouded - 4 Wall
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.098" (2.50mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Features Board Guide, Glow Wire Compliant
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color White
Ingress Protection -
 
Additional Resources
Standard Package ? 75
Other Names A121917

09:28:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
25 1.29440 32.36
50 1.23800 61.90
100 1.18180 118.18
250 1.06920 267.30
500 0.98480 492.40
1,000 0.84411 844.11
2,500 0.78784 1,969.59
5,000 0.74844 3,742.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback