Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A101361CT-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1734839-8

Description CONN FPC TOP 48POS 0.50MM R/A
Expanded Description 48 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1734839 Drawing
RoHS Information 4-1734839-8 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 4-1734839-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 48
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
Additional Resources
Standard Package ? 1
Other Names A101361CT

07:06:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.41100 24.11
25 2.26320 56.58
50 2.16500 108.25
100 2.06650 206.65
250 1.86972 467.43
500 1.72212 861.06
1,000 1.47611 1,476.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101361TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.29719
Send Feedback