Add To Favorites
Product Overview
Digi-Key Part Number A122851-ND
Quantity Available 2,768
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1571551-3

Description CONN IC DIP SOCKET 14POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1571551 Drawing
RoHS Information 4-1571551-3 Statement of Compliance
RoHS 2 Statement
3D Model 4-1571551-3.pdf
Online Catalog 500 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 500
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 14 (2 x 7)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 25µin (0.63µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 25µin (0.63µm)
Contact Material - Post Nickel
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance 10 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 34
Other Names 4-1571551-3-ND
A122851

06:57:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 2.28500 22.85
50 2.05160 102.58
100 1.95830 195.83
250 1.77176 442.94
500 1.63190 815.95
1,000 1.39877 1,398.77
2,500 1.30552 3,263.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback