Add To Favorites
Product Overview
Digi-Key Part Number A101881-ND
Quantity Available 843
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1393486-2

Description CONN DSUB PLUG 9POS STR IDC
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D-Sub IDC Male Conn w/Ground Fingers
Online Catalog 1393486 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Grounding Indents, Shielded
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Operating Temperature -
Voltage Rating -
Current Rating -
Housing Material -
Color -
 
Additional Resources
Standard Package ? 50
Other Names 4-1393486-2-ND
A101881

22:33:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 5.17
10 4.96300 49.63
25 4.54960 113.74
50 4.34280 217.14
100 4.13600 413.60
250 3.61900 904.75
500 3.51560 1,757.80
1,000 2.99860 2,998.60
2,500 2.79180 6,979.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback