Add To Favorites
Product Overview
Digi-Key Part Number A123027CT-ND
Quantity Available 13,858
Can ship immediately
Manufacturer

Manufacturer Part Number

353537-2

Description 040-3 UNSEALED CONT.TAB(S)GOLD
Expanded Description Contact Crimp Tab 20-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 353537 Drawing
RoHS Information 353537-2 Statement of Compliance
RoHS 2 Statement
Online Catalog MULTILOCK 040 III Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123027CT

09:03:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41300 4.13
25 0.37160 9.29
50 0.33020 16.51
100 0.31650 31.65
250 0.28900 72.25
500 0.27524 137.62
1,000 0.22708 227.08
2,500 0.20644 516.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123027TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.20331
Send Feedback