Add To Favorites
Product Overview
Digi-Key Part Number A124526-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

35274

Description CONN RING OVAL 14-16AWG #1/4
Expanded Description Ring Terminal Connector 1/4 Stud Oval 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 35274 Drawing
RoHS Information 35274 Statement of Compliance
RoHS 2 Statement
Online Catalog PIDG Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 1/4 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.468" (11.89mm)
Length - Overall 0.953" (24.21mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 35274-ND
A124526

15:06:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73400 7.34
25 0.69120 17.28
50 0.66240 33.12
100 0.63360 63.36
250 0.57604 144.01
500 0.51844 259.22
1,000 0.46083 460.83
2,500 0.41763 1,044.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback