Add To Favorites
Product Overview
Digi-Key Part Number A100584CT-ND
Quantity Available 11,675
Can ship immediately
Manufacturer

Manufacturer Part Number

350968-2

Description CONN PIN 26-24AWG GOLD
Expanded Description Contact Crimp Split Pin 24-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 350968
RoHS Information 350968-2 Statement of Compliance
RoHS 2 Statement
3D Model 350968-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MR (Miniature Rectangular)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 24-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100584CT

07:37:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.59800 5.98
25 0.53840 13.46
50 0.47860 23.93
100 0.45870 45.87
250 0.41880 104.70
500 0.39886 199.43
1,000 0.32906 329.06
2,500 0.29914 747.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100584TR-ND
  • Minimum Quantity: 6,500
  • Quantity Available: 6,500 - Immediate
  • Unit Price: 0.26288
  • Bulk ? : A25444-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,990 - Immediate
  • Unit Price: 1.19000
Send Feedback