Add To Favorites
Product Overview
Digi-Key Part Number A25334CT-ND
Quantity Available 12,405
Can ship immediately
Manufacturer

Manufacturer Part Number

350699-7

Description CONN PIN 18-24AWG GOLD CRIMP
Expanded Description Contact Crimp Split Pin 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25334CT

18:34:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.48500 4.85
25 0.41600 10.40
50 0.35360 17.68
100 0.33980 33.98
250 0.30508 76.27
500 0.29122 145.61
1,000 0.24268 242.68
2,500 0.22188 554.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25334TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.18911
  • Bulk ? : A25334-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,297 - Immediate
  • Unit Price: 0.57000
Send Feedback