Add To Favorites
Product Overview
Digi-Key Part Number A1438CT-ND
Quantity Available 24,704
Can ship immediately
Manufacturer

Manufacturer Part Number

350699-2

Description CONN PIN 18-24AWG GOLD CRIMP
Expanded Description Contact Crimp Split Pin 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A1438CT

18:50:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65900 6.59
25 0.59360 14.84
50 0.52760 26.38
100 0.50550 50.55
250 0.46160 115.40
500 0.43960 219.80
1,000 0.36267 362.67
2,500 0.32970 824.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1438TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.28974
  • Bulk ? : A1438-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,957 - Immediate
  • Unit Price: 0.71000
Send Feedback