Add To Favorites
Product Overview
Digi-Key Part Number A123025CT-ND
Quantity Available 109,800
Can ship immediately
Manufacturer

Manufacturer Part Number

350566-3

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 350566 Drawing
RoHS Information 350566-3 Statement of Compliance
RoHS 2 Statement
3D Model 350566-3.pdf
Online Catalog Mini Amp-In Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter -
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall 0.250" (6.35mm)
Wire Gauge 18-22 AWG
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123025CT

21:37:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17900 1.79
25 0.13320 3.33
50 0.11400 5.70
100 0.11020 11.02
250 0.09504 23.76
500 0.09124 45.62
1,000 0.07983 79.83
2,500 0.07223 180.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123025TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 105,000 - Immediate
  • Unit Price: 0.06221
Send Feedback