Add To Favorites
Product Overview
Digi-Key Part Number A25769CT-ND
Quantity Available 15,582
Can ship immediately
Manufacturer

Manufacturer Part Number

350558-4

Description CONN PIN 16-18AWG TIN CRIMP
Expanded Description Contact Crimp Pin 16-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 350558 Drawing
RoHS Information 350558-4 Statement of Compliance
RoHS 2 Statement
3D Model 350558-4.pdf
Online Catalog Commercial MATE-N-LOK
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A25769CT

19:08:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29500 2.95
25 0.25240 6.31
50 0.21460 10.73
100 0.20620 20.62
250 0.18512 46.28
500 0.17672 88.36
1,000 0.14726 147.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25769TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.12240
Send Feedback