Add To Favorites
Product Overview
Digi-Key Part Number A25374CT-ND
Quantity Available 110,278
Can ship immediately
Manufacturer

Manufacturer Part Number

350538-3

Description CONN PIN 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25374CT

13:56:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16800 1.68
25 0.14360 3.59
50 0.12560 6.28
100 0.11660 11.66
250 0.10316 25.79
500 0.09868 49.34
1,000 0.08074 80.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25374TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 107,500 - Immediate
  • Unit Price: 0.06729
  • Bulk ? : A25374-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,722 - Immediate
  • Unit Price: 0.25000
Send Feedback