Add To Favorites
Product Overview
Digi-Key Part Number A25369CT-ND
Quantity Available 10,143
Can ship immediately
Manufacturer

Manufacturer Part Number

350537-2

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25369CT

01:20:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.72100 7.21
25 0.64840 16.21
50 0.57640 28.82
100 0.55250 55.25
250 0.50440 126.10
500 0.48040 240.20
1,000 0.39632 396.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25369TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.32754
  • Bulk ? : A25369-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,077 - Immediate
  • Unit Price: 0.80000
Send Feedback