Add To Favorites
Product Overview
Digi-Key Part Number A25460CT-ND
Quantity Available 6,897
Can ship immediately
Manufacturer

Manufacturer Part Number

350201-1

Description CONN PIN 10-14AWG TIN CRIMP
Expanded Description Contact Crimp Pin 10-14 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 350201
RoHS Information 350201-1 Statement of Compliance
RoHS 2 Statement
3D Model 350201-1.pdf
Online Catalog MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10-14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25460CT

06:12:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20700 2.07
25 0.17680 4.42
50 0.15460 7.73
100 0.14350 14.35
250 0.12696 31.74
500 0.12144 60.72
1,000 0.09936 99.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25460TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08280
  • Bulk ? : A25460-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: 0.50000
Send Feedback