Add To Favorites
Product Overview
Digi-Key Part Number A99251-ND
Quantity Available 1,331
Can ship immediately
Manufacturer

Manufacturer Part Number

327654

Description CONN RING CIRC 16-22AWG #4 CRIMP
Expanded Description Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 4 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.182" (4.62mm)
Length - Overall 0.669" (16.99mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red, Green Stripe
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names A99251

10:45:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.66700 6.67
25 0.60040 15.01
50 0.53360 26.68
100 0.51130 51.13
250 0.46684 116.71
500 0.44462 222.31
1,000 0.36681 366.81
2,500 0.33346 833.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback