Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 325610-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

325610

Description CONN TERM RECT 4/0 AWG
Expanded Description Terminal Connector Rectangular Standard 4/0 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 325610
RoHS Information 325610 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ampower
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size -
Terminal Style No Stud Hole
Tab Thickness 0.130" (3.30mm)
Length - Overall 4.210" (106.93mm)
Width - Outer Edges 1.190" (30.23mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 4/0 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.648" (16.46mm)
Diameter - Barrel OD 0.802" (20.37mm)
Diameter - Ring ID -
 
Tooling
Additional Resources
Standard Package ? 50

12:39:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.67000 18.67
10 17.33600 173.36
25 15.55760 388.94
50 15.11300 755.65
100 13.33500 1,333.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback