Add To Favorites
Product Overview
Digi-Key Part Number A121362-ND
Quantity Available 646
Can ship immediately
Manufacturer

Manufacturer Part Number

322307

Description CONN RING CIRC 16-20AWG #14
Expanded Description Ring Terminal Connector 14 Stud Circular 16-20 AWG Crimp, Flag
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 322307
RoHS Information 322307 Statement of Compliance
RoHS 2 Statement
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 14 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.500" (12.70mm)
Length - Overall 0.749" (19.02mm)
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp, Flag
Wire Gauge 16-20 AWG
Insulation Insulated
Features Heavy Duty, Serrated Termination
Color Natural, Green Stripe
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Additional Resources
Standard Package ? 1,000
Other Names 322307-ND
A121362

18:58:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.44800 24.48
25 2.24400 56.10
50 2.14200 107.10
100 2.04000 204.00
250 1.78500 446.25
500 1.73400 867.00
1,000 1.47900 1,479.00
2,500 1.37700 3,442.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback