Add To Favorites
Product Overview
Digi-Key Part Number A27206-ND
Quantity Available 627
Can ship immediately
Manufacturer

Manufacturer Part Number

322277

Description CONN INLINE 400 MCM CRIMP
Expanded Description Terminal Inline, Individual Openings (Parallel) Connector Crimp 400 MCM (kcmil)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 322277
RoHS Information 322277 Statement of Compliance
RoHS 2 Statement
3D Model 322277.pdf
Online Catalog Solistrand Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Inline, Individual Openings (Parallel)
Number of Wire Entries 2
Termination Crimp
Wire Gauge 400 MCM (kcmil)
Insulation Non-Insulated
Features Brazed Seam
Color -
 
Tooling
Additional Resources
Standard Package ? 25
Other Names 322277-ND
A27206

17:31:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.89000 15.89
25 13.23840 330.96
50 12.86020 643.01
100 11.34720 1,134.72
250 10.59072 2,647.68
500 10.36376 5,181.88
1,000 9.83423 9,834.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback