Add To Favorites
Product Overview
Digi-Key Part Number A27140-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

322254

Description CONN RING CIRC 250-300MCM #1/2
Expanded Description Ring Terminal Connector 1/2 Stud Circular 250-300 MCM (kcmil) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/2 Stud
Thickness -
Width - Outer Edges 1.435" (36.45mm)
Length - Overall 2.602" (66.09mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 250-300 MCM (kcmil)
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 25
Other Names 322254-ND
A27140

07:08:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.97000 13.97
25 12.37800 309.45
50 11.42600 571.30
100 10.79120 1,079.12
250 9.83900 2,459.75
500 9.20424 4,602.12
1,000 8.44251 8,442.51
2,500 8.25208 20,630.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback