Add To Favorites
Product Overview
Digi-Key Part Number A27138-ND
Quantity Available 494
Can ship immediately
Manufacturer

Manufacturer Part Number

322252

Description CONN RING CIRC 250-300MCM #3/8
Expanded Description Ring Terminal Connector 3/8 Stud Circular 250-300 MCM (kcmil) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness -
Width - Outer Edges 1.435" (36.45mm)
Length - Overall 2.602" (66.09mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 250-300 MCM (kcmil)
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 25
Other Names 322252-ND
A27138

14:18:18 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.53000 14.53
25 12.87960 321.99
50 11.88900 594.45
100 11.22840 1,122.84
250 10.23768 2,559.42
500 9.57718 4,788.59
1,000 8.78458 8,784.58
2,500 8.58644 21,466.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback