Add To Favorites
Product Overview
Digi-Key Part Number A28614-ND
Quantity Available 1,711
Can ship immediately
Manufacturer

Manufacturer Part Number

321288

Description CONN RING SLOTTED 16-22AWG #4
Expanded Description Ring Terminal Connector 4 Stud Slotted 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Slotted
Stud/Tab Size 4 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.182" (4.62mm)
Length - Overall 0.425" (10.80mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 321288-ND
A28614

13:33:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42500 4.25
25 0.38240 9.56
50 0.33980 16.99
100 0.32570 32.57
250 0.29740 74.35
500 0.28322 141.61
1,000 0.23366 233.66
2,500 0.21242 531.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback