Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3-644387-9-ND
Quantity Available 1,399
Can ship immediately
Manufacturer

Manufacturer Part Number

3-644387-9

Description CONN RCPT 9POS 18AWG MTA-156
Expanded Description 9 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 644387
Product Training Modules MTA Connector Overview
RoHS Information 3-644387-9 Statement of Compliance
RoHS 2 Statement
Featured Product MTA Connectors
3D Model 3-644387-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 9
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Feed Through, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color Black
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 36443879

16:15:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.62500 16.25
50 1.45880 72.94
100 1.39250 139.25
250 1.25984 314.96
500 1.16040 580.20
1,000 0.99462 994.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback