Add To Favorites
Product Overview
Digi-Key Part Number 3-644371-3-ND
Quantity Available 1,358
Can ship immediately
Manufacturer

Manufacturer Part Number

3-644371-3

Description CONN RCPT 3POS 22AWG MTA-156
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 644371
Product Training Modules MTA Connector Overview
RoHS Information 3-644371-3 Statement of Compliance
RoHS 2 Statement
Featured Product MTA Connectors
3D Model 3-644371-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color Black
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36443713

18:34:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.89600 8.96
50 0.80840 40.42
100 0.77330 77.33
250 0.70296 175.74
500 0.63266 316.33
1,000 0.56237 562.37
2,500 0.50965 1,274.12
5,000 0.49207 2,460.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback