Add To Favorites
Product Overview
Digi-Key Part Number A115178-ND
Quantity Available 445
Can ship immediately
Manufacturer

Manufacturer Part Number

3-390114-1

Description CONN SKT SODIMM 144POS R/A SMD
Expanded Description 144 Position SODIMM SDRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 390114
RoHS Information 3-390114-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-390114-1.pdf
Online Catalog DIMM
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 144
Memory Type SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 12
Other Names 3-390114-1-ND
A115178

07:22:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.76000 8.76
10 8.38200 83.82
50 7.23900 361.95
100 7.04850 704.85
250 6.28652 1,571.63
500 5.90550 2,952.75
1,000 5.21970 5,219.70
2,500 4.95300 12,382.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback