Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-23-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A121953-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2172078-2

Description CONN FEMALE M12 4POS STRT PCB
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2172078 Drawing
PCN Obsolescence/ EOL Multiple Devices 17/Mar/2017
Online Catalog M12 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series M12
Packaging ? Tray ?
Part Status Last Time Buy
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Threaded
Orientation A
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Brass, Nickel Plated
Contact Finish Gold
Features Board Guide, Board Lock, Shielded
Voltage - Rated 250V
Current Rating 4A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 10
Other Names A121953

11:54:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.99000 15.99
10 14.54000 145.40
50 13.08600 654.30
100 12.35900 1,235.90
250 11.26852 2,817.13
500 10.54150 5,270.75
1,000 9.66910 9,669.10
2,500 9.45100 23,627.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback