Add To Favorites
Product Overview
Digi-Key Part Number A100405CT-ND
Quantity Available 3,321
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2106751-1

Description CONN IDC HOUSING 1POS 24AWG T/H
Expanded Description 1 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 1
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100405CT

08:12:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.76000 7.60
25 0.68440 17.11
50 0.60820 30.41
100 0.58290 58.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100405TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 3,150 - Immediate
  • Unit Price: 0.48380
Send Feedback