Add To Favorites
Product Overview
Digi-Key Part Number A100390CT-ND
Quantity Available 3,180
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2106489-2

Description CONN IDC HOUSING 2POS 24AWG T/H
Expanded Description 2 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100390CT

06:29:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.86000 8.60
25 0.80920 20.23
50 0.77540 38.77
100 0.74170 74.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100390TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 2,800 - Immediate
  • Unit Price: 0.61300
Send Feedback