Add To Favorites
Product Overview
Digi-Key Part Number A118444-ND
Quantity Available 11,068
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1534796-0

Description AMP DUOPLUG MK2 CONNECTOR 10P
Expanded Description 10 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series DuoPlug
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 10
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Additional Resources
Standard Package ? 1,386
Other Names A118444

01:54:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.19900 11.99
50 1.08180 54.09
100 1.03480 103.48
250 0.94072 235.18
500 0.84664 423.32
1,000 0.75258 752.58
2,500 0.68202 1,705.06
5,000 0.65850 3,292.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback