Add To Favorites
Product Overview
Digi-Key Part Number A123151-ND
Quantity Available 386
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1393486-4

Description CONN DSUB RCPT 9POS STR IDC
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets D-Sub IDC Drawing
Online Catalog D-Sub Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Shielded
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Operating Temperature -
Voltage Rating -
Current Rating -
Housing Material -
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3-1393486-4-ND
313934864
A123151

13:58:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 5.80
10 5.56800 55.68
25 5.10400 127.60
50 4.87200 243.60
100 4.64000 464.00
250 4.06000 1,015.00
500 3.94400 1,972.00
1,000 3.36400 3,364.00
2,500 3.13200 7,830.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback