Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A107411-ND
Quantity Available 1,250
Can ship immediately
Manufacturer

Manufacturer Part Number

293703-1

Description CONN SSL RCPT HSG 4POS CRIMP
Expanded Description SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Nector S Line Conn Brochure
293703 Drawing
Video File Nector Power Systems
Design Resources Lighting Product Selector
Online Catalog Nector S Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire or Board
Connector Type Receptacle Housing for Pin Contact
Number of Positions 4
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Fastening Type -
Features -
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 120°C
Voltage Rating 30V
Current Rating 2A per Contact
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 500
Other Names 2937031
A107411

16:43:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.03100 10.31
25 0.97040 24.26
50 0.92980 46.49
100 0.88940 88.94
250 0.80852 202.13
500 0.72766 363.83
1,000 0.64682 646.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback