Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A107409-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

293702-1

Description CONN SSL PLUG HSG 4POS CRIMP
Expanded Description SSL Connector 4 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Nector S Line Conn Brochure
293702 Drawing
Video File Nector Power Systems
Design Resources Lighting Product Selector
Online Catalog Nector S Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire or Board
Connector Type Plug Housing for Socket Contact
Number of Positions 4
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Fastening Type -
Features -
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 120°C
Voltage Rating 30V
Current Rating 2A per Contact
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 500
Other Names 2937021
A107409

13:57:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.09700 10.97
25 1.03200 25.80
50 0.98920 49.46
100 0.94610 94.61
250 0.86012 215.03
500 0.77410 387.05
1,000 0.68808 688.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback