Add To Favorites
Product Overview
Digi-Key Part Number A120823-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

293696-3

Description CONN SSL PLUG 5POS SOLDER
Expanded Description SSL Connector 5 Position Plug, Female Sockets Board to Cable/Wire Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets M-Line 5,6,6 Application Spec
293696 Drawing
Video File NECTOR M Connector Overview
Design Resources Lighting Product Selector
Featured Product NECTOR M Power System
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Board to Cable/Wire
Connector Type Plug, Female Sockets
Number of Positions 5
Mounting Type Through Hole
Termination Solder
Pitch -
Fastening Type -
Features Keyed
Housing Color Natural
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 20A
Ingress Protection IP20
Mating Cycles -
 
Additional Resources
Standard Package ? 125
Other Names A120823

13:14:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 5.79
25 5.09640 127.41
50 4.86460 243.23
100 4.63300 463.30
250 4.05384 1,013.46
500 3.93802 1,969.01
1,000 3.35890 3,358.90
2,500 3.12725 7,818.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback