Add To Favorites
Product Overview
Digi-Key Part Number A123794-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

293671-3

Description NECTOR M PIN CONN PCB 6P CODE C
Expanded Description SSL Connector 6 Position Receptacle, Male Pins Board to Cable/Wire Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 293671 Drawing
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Male Pins
Number of Positions 6
Mounting Type Through Hole
Termination Solder
Pitch -
Fastening Type -
Features Keyed
Housing Color Natural
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 20A
Ingress Protection IP20
Mating Cycles -
 
Additional Resources
Standard Package ? 125
Other Names A123794

22:11:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 6.10
25 5.33400 133.35
50 5.08000 254.00
100 4.82600 482.60
250 4.31800 1,079.50
500 4.06400 2,032.00
1,000 3.55600 3,556.00
2,500 3.37820 8,445.50
5,000 3.30200 16,510.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback