Add To Favorites
Product Overview
Digi-Key Part Number A104245-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

293650-1

Description CONN SSL T-SPLITTER 2POS 3.7MM
Expanded Description SSL Connector 2 Position T-Splitter Cable/Wire to Cable/Wire 0.146" (3.70mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets Nector S Line Conn Brochure
293650
Design Resources Lighting Product Selector
Featured Product NECTOR S Line
3D Model 293650-1.pdf
Online Catalog Nector S Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type T-Splitter
Number of Positions 2
Mounting Type Free Hanging (In-Line)
Termination -
Pitch 0.146" (3.70mm)
Fastening Type -
Features Keying HV-4
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 120°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 100
Other Names 2936501
A104245

03:32:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.31000 7.31
10 6.08800 60.88
25 5.11400 127.85
100 4.38360 438.36
250 3.89652 974.13
500 3.53122 1,765.61
1,000 3.23899 3,238.99
2,500 3.10504 7,762.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback