Add To Favorites
Product Overview
Digi-Key Part Number A119518-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

293602-1

Description CONN SSL PLUG 3POS SOLDER
Expanded Description SSL Connector 3 Position Plug, Female Sockets Board to Cable/Wire Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 293602 Drawing
Video File NECTOR M Connector Overview
Design Resources Lighting Product Selector
Featured Product NECTOR M Power System
3D Model 293602-1.pdf
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Board to Cable/Wire
Connector Type Plug, Female Sockets
Number of Positions 3
Mounting Type Through Hole
Termination Solder
Pitch -
Fastening Type -
Features Keyed
Housing Color Natural
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 10A
Ingress Protection IP20
Mating Cycles -
 
Additional Resources
Standard Package ? 50
Other Names A119518

19:08:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.82000 28.20
25 2.58520 64.63
50 2.46760 123.38
100 2.35010 235.01
250 2.05632 514.08
500 1.99756 998.78
1,000 1.70381 1,703.81
2,500 1.58630 3,965.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback