Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A107402CT-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

293415-2

Description CONN SSL RECEPTACLE 4POS SOLDER
Expanded Description SSL Connector 4 Position Receptacle, Male Pins Board to Cable/Wire Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 293415
Video File Nector Power Systems
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Style Board to Cable/Wire
Connector Type Receptacle, Male Pins
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features Board Guide
Housing Color Black
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -40°C ~ 120°C
Voltage Rating 30V
Current Rating 2A per Contact
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names A107402CT

01:04:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.21700 22.17
25 2.08080 52.02
50 1.99040 99.52
100 1.89990 189.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107402TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 1.56268
Send Feedback