Add To Favorites
Product Overview
Digi-Key Part Number A116246CT-ND
Quantity Available 6,573
Can ship immediately
Manufacturer

Manufacturer Part Number

292175-2

Description CONN HEADER 2POS SMD TIN NAT
Expanded Description 2 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 292175 Drawing
RoHS Information 292175-2 Statement of Compliance
RoHS 2 Statement
3D Model 292175-2.pdf
PCN Design/Specification 29217y Drawing 16/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.177" (4.50mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Solder Retention
Insulation Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A116246CT

17:02:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.19800 11.98
25 1.12760 28.19
50 1.08060 54.03
100 1.03370 103.37
250 0.93968 234.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116246TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 6,300 - Immediate
  • Unit Price: 0.76883
Send Feedback