Add To Favorites
Product Overview
Digi-Key Part Number A124207-ND
Quantity Available 6,437
Can ship immediately
Manufacturer

Manufacturer Part Number

2834088-1

Description 3.81MM SIDE ENTRY MSC 2P_GY
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 2834088-x Drawing
Featured Product Modular Screwless Terminal Blocks
Online Catalog Wire to Board
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.150" (3.81mm)
Mating Orientation Horizontal with Board
Current 8A
Voltage 300V
Wire Gauge 16-20 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color -
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,092
Other Names A124207

01:35:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.50600 5.06
50 0.38880 19.44
100 0.38080 38.08
250 0.32408 81.02
500 0.30786 153.93
1,000 0.27545 275.45
2,500 0.21874 546.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback