Add To Favorites
Product Overview
Digi-Key Part Number A124220-ND
Quantity Available 3,755
Can ship immediately
Manufacturer

Manufacturer Part Number

2834077-2

Description 5.08MM TOP ENTRY MSC 3P_GY
Expanded Description 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 2834077-x Drawing
Featured Product Modular Screwless Terminal Blocks
Online Catalog Wire to Board
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 16A
Voltage 300V
Wire Gauge 14-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Interlocking (Side), Lever Actuated
Color Gray
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 635
Other Names A124220

20:10:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.82800 8.28
50 0.70060 35.03
100 0.69740 69.74
250 0.58896 147.24
500 0.55794 278.97
1,000 0.49595 495.95
2,500 0.41226 1,030.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback