Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number A124562-ND
Quantity Available 2,398
Can ship immediately
Manufacturer

Manufacturer Part Number

2834055-1

Description REC, 3P LATCHED POKE-IN WTW CONN
Expanded Description SSL Connector 3 Position Receptacle Cable/Wire to Cable/Wire Poke-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2834055 Drawing
Online Catalog LIGHT-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series LIGHT-N-LOK
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Receptacle
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination Poke-In
Pitch -
Fastening Type Latch Holder
Features -
Housing Color Natural
Wire Gauge 16-22 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Voltage Rating 600V
Current Rating 3A, 8A
Ingress Protection -
Mating Cycles 10
 
Additional Resources
Standard Package ? 400
Other Names A124562

22:51:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.62100 6.21
25 0.55880 13.97
50 0.49680 24.84
100 0.47610 47.61
250 0.43468 108.67
500 0.41398 206.99
1,000 0.34153 341.53
2,500 0.31048 776.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback