Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number A124560-ND
Quantity Available 2,387
Can ship immediately
Manufacturer

Manufacturer Part Number

2834054-3

Description PLUG, 3P LATCHED POKE-IN WTW CON
Expanded Description SSL Connector 3 Position Plug Cable/Wire to Cable/Wire Poke-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2834054 Drawing
Online Catalog LIGHT-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series LIGHT-N-LOK
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Plug
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination Poke-In
Pitch -
Fastening Type Latch Lock
Features -
Housing Color Orange
Wire Gauge 16-22 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Voltage Rating 600V
Current Rating 3A, 8A
Ingress Protection -
Mating Cycles 10
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names A124560

22:51:48 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.54200 5.42
25 0.48760 12.19
50 0.43360 21.68
100 0.41550 41.55
250 0.37936 94.84
500 0.36128 180.64
1,000 0.29806 298.06
2,500 0.27096 677.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback