Add To Favorites
Product Overview
Digi-Key Part Number A124553CT-ND
Quantity Available 19,750
Can ship immediately
Manufacturer

Manufacturer Part Number

2825180-2

Description CONN MAG TERM 400-1500CMA CRIMP
Expanded Description Terminal Magnetic Connector Crimpband 400-1500 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 2825180 Drawing
Online Catalog Mini Mag-Mate Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Mag-Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Crimpband
Terminal Type Crimpband, Open Band
Size -
Termination Crimp
Wire Gauge 400-1500 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A124553CT

11:26:09 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06200 0.62
25 0.04640 1.16
50 0.03980 1.99
100 0.03840 3.84
250 0.03312 8.28
500 0.03182 15.91
1,000 0.02784 27.84
2,500 0.02518 62.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124553TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: 0.01928
Send Feedback