Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A99666CT-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Manufacturer Part Number

281828-2

Description CONN QC RCPT 11-13.5AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 281827
RoHS Information 281828-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 281828-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.299" (7.60mm)
Length - Overall 0.874" (22.20mm)
Termination Crimp
Wire Gauge 11-13.5 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.142" ~ 0.169" (3.61mm ~ 4.29mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A99666CT

01:03:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.28900 2.89
25 0.24760 6.19
50 0.21040 10.52
100 0.20220 20.22
250 0.18156 45.39
500 0.17330 86.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99666TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 64,500 - Immediate
  • Unit Price: 0.12453
Send Feedback