Add To Favorites
Product Overview
Digi-Key Part Number A121800CT-ND
Quantity Available 17,755
Can ship immediately
Manufacturer

Manufacturer Part Number

281556-2

Description 20AWG MOD 2 CRIMP TIN PLATE
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 281556 Drawing
Online Catalog AMPMODU Mod II
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A121800CT

06:29:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18900 1.89
25 0.14080 3.52
50 0.12080 6.04
100 0.11680 11.68
250 0.10072 25.18
500 0.09668 48.34
1,000 0.08459 84.59
2,500 0.07654 191.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121800TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.06409
Send Feedback