Add To Favorites
Product Overview
Digi-Key Part Number A107041CT-ND
Quantity Available 12,940
Can ship immediately
Manufacturer

Manufacturer Part Number

280530-4

Description CONN SOCKET 26-22AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 37 Weeks
Documents & Media
Datasheets 280530 Drawing
RoHS Information 280530-4 Statement of Compliance
RoHS 2 Statement
3D Model 280530-4.pdf
Online Catalog AMPMODU Mod II
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A107041CT

12:58:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.37300 3.73
25 0.32000 8.00
50 0.27200 13.60
100 0.26130 26.13
250 0.23460 58.65
500 0.22394 111.97
1,000 0.18661 186.61
2,500 0.17062 426.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107041TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.13572
Send Feedback